BCF 134 R | GT LINE
Tool bag, without tools, (L x W) 410 x 200 mm, 1.2 kg, BCF 134 R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.06 € *
Standard delivery time from the manufacturer is: On Request
Tool bag, BCF 134 R, GT LINE
The BCF 134 R is a plumber tool bag made of tarpaulin, strong, water-resistant material with reinforced stitchings.
Features
- Adjustable padded shoulder strap
- Two closing buckles
- Internal transparent pouch for small documents
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool bag | |
| Additional parts | without tools | |
| ESD protection | No | |
| Width | 200 mm | |
| Length | 410 mm | |
| Weight | 1.2 kg | |
| Material | tarpaulin |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021299 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |