BAG & CASE PTS R | GT LINE
Tool bag, without tools, (L x W) 455 x 170 mm, 4 kg, BAG & CASE PTS R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
178.1906 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
178.19 € *
Price list
Quantity
Price per unit*
1 pcs.
178.1906 €
3 pcs.
172.8475 €
10 pcs.
166.8975 €
25 pcs.
162.4588 €
*incl. VAT plus shipping costs
Subject to prior sale
Tool bag, BAG & CASE PTS R, GT LINE
The BAG & CASE PTS R is a tool bag with 2 extractable pallets with FLEXI POUCHES system. Also has a bottom compartment with adjustable dividers.
Features
- Zip with padlockable metal clip
- Adjustable shoulder strap
- Rubber corner reinforcements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool bag | |
| Additional parts | without tools | |
| ESD protection | No | |
| Width | 170 mm | |
| Length | 455 mm | |
| Weight | 4 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021299 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |