BAG 06 | GT LINE
Tool bag, without tools, (L x W) 510 x 200 mm, 1.2 kg, BAG 06
Order No.: 05L3041
EAN: 8024482006246
MPN:
BAG 06
This item is no longer available.
As an alternative, we recommend the following item:
Tool bag, without tools, (L x W) 510 x 200 mm, 1.2 kg, BAG 06 R
Order No.: 05L3214
Manufacturer: GT LINE
per pc. 52.9907 € *
Tool bag with internal and external pouches. Adjustable shoulder strap. Top closure through zip puller. Central fabric handles to carry the bag.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool bag | |
| Additional parts | without tools | |
| Width | 200 mm | |
| Length | 510 mm | |
| Weight | 1.2 kg | |
| Material | polyester |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 42021299 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |