ATOMIK215 PTS | GT LINE
Tool case, without tools, (L x W x D) 465 x 352 x 215 mm, 5.2 kg, ATOMIK215 PTS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
202.1572 € *
Standard delivery time from the manufacturer is: On Request
Tool case, ATOMIK215 PTS, GT LINE
Technologically advanced, injection moulded, high thickness Polypropylene tool case. This material makes the case extremely resistant against chemical corrosion, shock, high and low temperature. The injection technique ensures constant material thickness, even in the corners.
Features
- 2 metal lid safety support stays
- 2 metal locks with keys
- 3 metal hinges for maximum strength
- Bottom area with adjustable/removable dividers
- Ergonomic handle, rubber coated grip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool case | |
| Additional parts | without tools | |
| ESD protection | No | |
| Width | 352 mm | |
| Depth | 215 mm | |
| Length | 465 mm | |
| Weight | 5.2 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |