ATOMIK WH PTS | GT LINE
Rollers tool case, without tools, (L x W x D) 465 x 352 x 255 mm, 6.4 kg, ATOMIK WH PTS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
269.0947 € *
Available: 4 pcs.
Tool case, ATOMIK WH PTS, GT LINE
Technologically advanced, injection moulded, high thickness Polypropylene tool case. This material makes the case extremely resistant against chemical corrosion, shock, high and low temperature. The injection technique ensures constant material thickness, even in the corners.
Features
- 2 metal lid safety support stays
- 2 metal locks with keys
- 3 metal hinges for maximum strength
- Bottom area with adjustable/removable dividers
- Ergonomic handle, rubber coated grip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rollers tool case | |
| Additional parts | without tools | |
| Width | 352 mm | |
| Depth | 255 mm | |
| Length | 465 mm | |
| Weight | 6.4 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 42021250 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |