AIPANEL PSS.B | GT LINE
Tool panel, without tools, (L x W) 505 x 275 mm, 670 g, AIPANEL PSS.B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.8765 € *
Standard delivery time from the manufacturer is: On Request
Tool panel, AIPANEL PSS.B, GT LINE
The AIPANEL PSS.B is a tool pallet with low PSS system. This product can be placed inside the AIBOX drawers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool panel | |
| Additional parts | without tools | |
| Width | 275 mm | |
| Length | 505 mm | |
| Weight | 670 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |