AIDRAW6.E | GT LINE
Drawer for ALL.IN.ONE, empty, (L x W x D) 467 x 255 x 60 mm, 1.3 kg, AIDRAW6.E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.8293 € *
Standard delivery time from the manufacturer is: On Request
Drawer, AIDRAW6.E, GT LINE
The AIDRAW6.E is a polypropylene tool organizer, specifically designed to contain all kind of components and accessories. It can be easily inserted into the model 5140. The AIDRAW6.E comes empty.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | drawer for ALL.IN.ONE | |
| Additional parts | empty | |
| Width | 255 mm | |
| Depth | 60 mm | |
| Length | 467 mm | |
| Weight | 1.3 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |