AIDRAW3.F | GT LINE
Drawer for ALL.IN.ONE, foam insert, (L x W x D) 467 x 255 x 30 mm, 1.2 kg, AIDRAW3.F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.4195 € *
Standard delivery time from the manufacturer is: On Request
Drawer, AIDRAW3.F, GT LINE
The AIDRAW3.F is a polypropylene tool organizer, specifically designed to contain all kind of components and accessories. It can be easily inserted into the model 5140. The AIDRAW3.F comes with layers of precubed foam inside.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | drawer for ALL.IN.ONE | |
| Additional parts | foam insert | |
| Width | 255 mm | |
| Depth | 30 mm | |
| Length | 467 mm | |
| Weight | 1.2 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |