AIBOX9.E | GT LINE
Tool organizer, empty, (L x W) 467 x 255 mm, 1.5 kg, AIBOX9.E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.9209 € *
Standard delivery time from the manufacturer is: On Request
Polypropylene tool organizer, AIBOX9.E, GT LINE
Polypropylene tool organizer, specifically designed to contain all kind of components and accessories. Practical handle and semi-transparent lid. It can be easily inserted into the ALL.IN.ONE by simply removing the sliding-off lid. AIBOX9.E comes empty.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool organizer | |
| Additional parts | empty | |
| Width | 255 mm | |
| Length | 467 mm | |
| Weight | 1.5 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |