AIBOX3.F | GT LINE
Tool organizer, foam insert, (L x W) 467 x 255 mm, 1.1 kg, AIBOX3.F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.0716 € *
Standard delivery time from the manufacturer is: On Request
Polypropylene tool organizer, AIBOX3.F, GT LINE
Polypropylene tool organizer, specifically designed to contain all kind of components and accessories. Practical handle and semi-transparent lid. It can be easily inserted into the ALL.IN.ONE by simply removing the sliding-off lid. AIBOX3.F comes with 1 layer of bi-color pre-cubed foam.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool organizer | |
| Additional parts | foam insert | |
| Width | 255 mm | |
| Length | 467 mm | |
| Weight | 1.1 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |