AI1MOD31 | GT LINE

Tool case, empty, (L x H x D) 585 x 348 x 368 mm, 3.21 g, for tool, AI1MOD31

Order No.: 05L3028
EAN: 8024482191508
MPN:
AI1MOD31
Series: ALL IN ONE
AI1MOD31 GT LINE Trolleys, bags, cases and holders Image 1
AI1MOD31 GT LINE Trolleys, bags, cases and holders Image 2
AI1MOD31 GT LINE Trolleys, bags, cases and holders Image 3
AI1MOD31 GT LINE Trolleys, bags, cases and holders Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
145.9773 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
145.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
145.9773 €

GT Line Tool Case AIMOD31

The AI1MOD31 tool case is the high-capacity module (up to 30 kg load capacity) designed to expand the GT Line ALL IN ONE series. Ideal for storing power tools, additional hand tools, or bulky spare parts, it can be used both in combination with the main trolley tool case and on its own as a professional tool case. Made of sturdy, injection-molded polypropylene, it offers the same stability and reliability that have made the ALL IN ONE system famous worldwide. Thanks to the patented Lock-Unlock system, the AI1MOD31 can be stacked and separated with a single motion, creating a flexible, modular, and mobile storage system for any professional need. The case is also compatible with earlier versions of the ALL IN ONE series through the use of the new AI1LID lid. Furthermore, it features integrated INTELLIRESPOND technology, which enables digital control and tracking of the contents—directly via smartphone or tablet.

  • Extra space for bulky tools or power tools
  • Can be used individually or in combination with other modules
  • Removable inner drawer for flexible organization
  • Patented lock-unlock system for quick stacking
  • Compatibility with older ALL IN ONE versions
  • Robust yet lightweight structure
  • Digital management with INTELLIRESPOND technology
Technical specifications
Filter Property Value
Version tool case
Additional parts empty
Suitable for tool
Depth 368 mm
Height 348 mm
Length 585 mm
Weight 3.21 g
Material PP
Colour black
Logistics
Property Value
Country of origin IT
Customs tariff number 42021250
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant