AI1MOD16 | GT LINE

Tool case, empty, (L x H x D) 585 x 198 x 368 mm, 3.21 kg, for tool, AI1MOD16

Order No.: 05L3026
EAN: 8024482191461
MPN:
AI1MOD16
Series: ALL IN ONE
AI1MOD16 GT LINE Trolleys, bags, cases and holders Image 1
AI1MOD16 GT LINE Trolleys, bags, cases and holders Image 2
AI1MOD16 GT LINE Trolleys, bags, cases and holders Image 3
AI1MOD16 GT LINE Trolleys, bags, cases and holders Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
93.5578 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
93.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
93.5578 €

GT Line Tool Case AI1MOD16

The AI1MOD16 tool case is a compact and robust module (with a load capacity of up to 25 kg) designed to expand the capacity of GT Line’s ALL IN ONE system. It is suitable both as a standalone tool case and as an integrable professional module, offering maximum flexibility for professionals who need additional space for hand tools, power tools, or bulky spare parts. Manufactured from highly durable injection-molded polypropylene, the AI1MOD16 impresses with its durability, stability, and protection even under demanding working conditions. The patented “Lock-Unlock” system enables fast, secure, and tool-free stacking, locking, and unlocking of the modules—for effortless expansion of the storage system. In combination with the AI1LID lid, the AI1MOD16 is fully compatible with earlier versions of the ALL IN ONE system, ensuring operational continuity and full system integration. Thanks to the integrated INTELLIRESPOND technology, the contents of the case can be digitally managed and tracked. Using the free app, tool inventory can be intelligently monitored and organized in real time directly via smartphone.

  • Smart expansion of the ALL IN ONE system
  • Can also be used as a standalone tool case
  • Patented “Lock-Unlock” system for quick stacking
  • Backward compatible with older ALL IN ONE versions
  • Lightweight yet extremely durable construction (weight: 3.21 kg)
  • INTELLIRESPOND technology for digital management
  • Compact, versatile, and easily integrable design
Technical specifications
Filter Property Value
Version tool case
Additional parts empty
Suitable for tool
Depth 368 mm
Height 198 mm
Length 585 mm
Weight 3.21 kg
Material PP
Colour black
Logistics
Property Value
Country of origin IT
Customs tariff number 42021250
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant