AI1 | GT LINE
Drawer roller case, foam insert, (L x W x D) 581 x 381 x 455 mm, 1.1 kg, AI1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
357.6783 € *
Standard delivery time from the manufacturer is: On Request
Drawer roller case, AI1, GT LINE
The AI1 is a tool trolley specifically engineered for the professionals that need to carry a variety of hand tools, power tools and spare components, making it the ideal companion for all kind of MROs. It comes in a sturdy injection molded body made in copolymer polypropylene, able to withstand shocks, rough usage and harsh weather conditions, features two side handles, an extractable trolley handle and four robust and silent wheels.
Features
- Telescopic handle
- 4 robust and silent self-oiling wheels
- Removable tray in the upper compartment
- Various padlockable points
- Label for content identification
- Great versatility in configurations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | drawer roller case | |
| Additional parts | foam insert | |
| Width | 381 mm | |
| Depth | 455 mm | |
| Length | 581 mm | |
| Weight | 1.1 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |