7726.B | GT LINE
Transport case, waterproof, foam insert, (L x W x D) 770 x 580 x 265 mm, 12.6 kg, 7726.B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
477.19 € *
Standard delivery time from the manufacturer is: On Request
Transport case, 7726.B, GT LINE
The 7726.B is a tough cases ideal to transport equipment and instrumentation. Injection molded polypropylene copolymer resin material. Also has self oiling free running wheels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transport case, waterproof | |
| Additional parts | foam insert | |
| Width | 580 mm | |
| Depth | 265 mm | |
| Length | 770 mm | |
| Weight | 12.6 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |