7641.B | GT LINE
Transport case, waterproof, foam insert, (L x W x D) 765 x 485 x 415 mm, 18.87 kg, 7641.B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
537.0232 € *
Standard delivery time from the manufacturer is: On Request
Transport case, 7641.B, GT LINE
The 7641.B is a big-size container with wheels and side handles. Manual purge valve and sealing o-ring. Ideal to store a considerable quantity of sensitive equipment. Also has self oiling free running wheels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transport case, waterproof | |
| Additional parts | foam insert | |
| Width | 485 mm | |
| Depth | 415 mm | |
| Length | 765 mm | |
| Weight | 18.87 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |