5833.B | GT LINE
Transport case, waterproof, foam insert, (L x W x D) 580 x 440 x 330 mm, 12.6 kg, 5833.B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
369.5902 € *
Standard delivery time from the manufacturer is: On Request
Transport case, 5833.B, GT LINE
The 5833.B is a water resistant trolley case. Telescopic handle with quick and safe lock/unlock system and self oiling wheels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transport case, waterproof | |
| Additional parts | foam insert | |
| Width | 440 mm | |
| Depth | 330 mm | |
| Length | 580 mm | |
| Weight | 12.6 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |