5823.B | GT LINE
Transport case, waterproof, foam insert, (L x W x D) 580 x 440 x 220 mm, 10.4 kg, 5823.B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
382.5255 € *
Standard delivery time from the manufacturer is: On Request
Transport case, 5823.B, GT LINE
The 5823.B is a watertight case that offers absolute protection in the harshest environment for all kinds of sensitive instrumentation. Also has a practical side handles and padlockable points.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transport case, waterproof | |
| Additional parts | foam insert | |
| Width | 440 mm | |
| Depth | 220 mm | |
| Length | 580 mm | |
| Weight | 10.4 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |