4820HL.B | GT LINE
Transport case, waterproof, foam insert, (L x W x D) 520 x 440 x 230 mm, 4.09 kg, 4820HL.B
Unit Price (€ / pc.)
179.1664 € *
Available: 2 pcs.
Transport case, 4820HL.B, GT LINE
The 4820HL.B is a medium size watertight case, injected with proprietary copolymer PP that makes it more resistant and lightweight than other similar products. IP67 and MIL Stan certified to be resistant to impact, liquids, shocks. Ideal container for travel gear, photographic and video equipment, valuables, outdoor equipment and more.
Features
- Metal reinforced padlock holes
- Single block high performance injected O-ring
- Automatic pressure valve
- Soft rubber handle grip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transport case, waterproof | |
| Additional parts | foam insert | |
| ESD protection | No | |
| Width | 440 mm | |
| Depth | 230 mm | |
| Length | 520 mm | |
| Weight | 4.09 kg | |
| Material | PP copolymer |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 42021250 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |