4820.B | GT LINE
Transport case, waterproof, foam insert, (L x W x D) 480 x 370 x 205 mm, 5.45 kg, 4820.B
Order No.: 05L3309
EAN: 8024482008684
MPN:
4820.B
EXPLORER 4820.B
This item is no longer available.
As an alternative, we recommend the following item:
Transport case, waterproof, foam insert, (L x W x D) 520 x 440 x 230 mm, 4.09 kg, 4820HL.B
Order No.: 05L2958
Manufacturer: GT LINE
per pc. 179.1664 € *
Compact boxes for valuables and fragile items. High resistance body structure made in Coploymer PP. Waterproof IP67 certified and Crushproof. Resistant to dust and humidity. Sealing o-ring, manual purge valve. Resistant to chemicals. Temperature rating from -33C to +90C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transport case, waterproof | |
| Additional parts | foam insert | |
| Width | 370 mm | |
| Depth | 205 mm | |
| Length | 480 mm | |
| Weight | 5.45 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |