4419HL.B | GT LINE
Transport case, waterproof, foam insert, (L x W x D) 485 x 414 x 212 mm, 3.5 kg, 4419HL.B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
167.195 € *
Standard delivery time from the manufacturer is: On Request
Transport case, 4419HL.B, GT LINE
The 4419HL.B is a medium size watertight case, injected with proprietary copolymer PP that makes it more resistant and lightweight than other similar products. IP67 and MIL Stan certified to be resistant to impact, liquids, shocks. Ideal container for mechanical equipment, optical equipment and electronic devices, valuables, emergency kits and more. Also can be used as a portable work station.
Features
- Metal reinforced padlock holes
- Single block high performance injected O-ring
- Automatic pressure valve
- Soft rubber handle grip
- Removable lid
- Anti-tilt support
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transport case, waterproof | |
| Additional parts | foam insert | |
| ESD protection | No | |
| Width | 414 mm | |
| Depth | 212 mm | |
| Length | 485 mm | |
| Weight | 3.5 kg | |
| Material | PP copolymer |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 42021250 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |