3818HL.B | GT LINE
Transport case, waterproof, foam insert, (L x W x D) 420 x 340 x 202 mm, 2.93 kg, 3818HL.B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.0131 € *
Available: 9 pcs.
Transport case, 3818HL.B, GT LINE
The 3818HL.B is a medium size watertight case injected with proprietary copolymer PP that makes it more resistant and lightweight than other similar products. IP67 and MIL Stan certified to be resistant to impact, liquids, shocks. Ideal container for documents, laptops, books, medical equipment and electronic devices, tools and more.
Features
- Metal reinforced padlock holes
- Single block high performance injected O-ring
- Automatic pressure valve
- Soft rubber handle grip
- Removable lid
- Anti-tilt support
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transport case, waterproof | |
| Additional parts | foam insert | |
| ESD protection | No | |
| Width | 340 mm | |
| Depth | 202 mm | |
| Length | 420 mm | |
| Weight | 2.93 kg | |
| Material | PP copolymer |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 42021250 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |