3818.B | GT LINE
Transport case, waterproof, foam insert, (L x W x D) 380 x 270 x 180 mm, 3.58 kg, 3818.B
Order No.: 05L3307
EAN: 8024482008646
MPN:
3818.B
EXPLORER 3818.B
This item is no longer available.
As an alternative, we recommend the following item:
Transport case, waterproof, foam insert, (L x W x D) 420 x 340 x 202 mm, 2.93 kg, 3818HL.B
Order No.: 05L2954
Manufacturer: GT LINE
per pc. 116.0131 € *
Compact boxes for valuables and fragile items. High resistance body structure made in Coploymer PP. Waterproof IP67 certified and Crushproof. Resistant to dust and humidity. Sealing o-ring, manual purge valve. Resistant to chemicals. Temperature rating from -33C to +90C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transport case, waterproof | |
| Additional parts | foam insert | |
| Width | 270 mm | |
| Depth | 180 mm | |
| Length | 380 mm | |
| Weight | 3.58 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |