2717.B | GT LINE
Transport case, waterproof, foam insert, (L x W x D) 276 x 200 x 170 mm, 2.12 kg, 2717.B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.4817 € *
Available: 1 pcs.
Transport case, 2717.B, GT LINE
The 2717.B is a protective case for delicate gear with high thickness body material. Also is resistant to chemicals, corrosion-proof, sand and dust proof.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transport case, waterproof | |
| Additional parts | foam insert | |
| Width | 200 mm | |
| Depth | 170 mm | |
| Length | 276 mm | |
| Weight | 2.12 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 42021250 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |