2712.B | GT LINE
Transport case, waterproof, foam insert, (L x W x D) 276 x 200 x 120 mm, 1.83 kg, 2712.B
Order No.: 05L3303
EAN: 8024482010779
MPN:
2712.B
EXPLORER 2712.B
This item is no longer available.
As an alternative, we recommend the following item:
Transport case, waterproof, foam insert, (L x W x D) 316 x 270 x 142 mm, 1.5 kg, 2712HL.B
Order No.: 05L2950
Manufacturer: GT LINE
per pc. 65.6642 € *
Compact boxes for valuables and fragile items. High resistance body structure made in Coploymer PP. Waterproof IP67 certified and Crushproof. Resistant to dust and humidity. Sealing o-ring, manual purge valve. Resistant to chemicals. Temperature rating from -33C to +90C Lid can be set to slide-off.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transport case, waterproof | |
| Additional parts | foam insert | |
| Width | 200 mm | |
| Depth | 120 mm | |
| Length | 276 mm | |
| Weight | 1.83 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |