2214.B | GT LINE
Transport case, waterproof, foam insert, (L x W x D) 220 x 160 x 145 mm, 1.29 kg, 2214.B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.7618 € *
Standard delivery time from the manufacturer is: On Request
Transport case, 2214.B, GT LINE
The 2214.B is an impact resistant case ideal for transporting and storing all kinds of small instrumentation. It is corrosion proof metal hinges with lid stay features.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transport case, waterproof | |
| Additional parts | foam insert | |
| Width | 160 mm | |
| Depth | 145 mm | |
| Length | 220 mm | |
| Weight | 1.29 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 42021250 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |