1908.B | GT LINE
Transport case, waterproof, foam insert, (L x W x D) 190 x 125 x 85 mm, 800 g, 1908.B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.7809 € *
Standard delivery time from the manufacturer is: On Request
Transport case, 1908.B, GT LINE
The 1908.B is a small waterproof cas for sensitive devices with sealing o-ring, manual purge valve. Also has an optional shoulder strap.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transport case, waterproof | |
| Additional parts | foam insert | |
| Width | 125 mm | |
| Depth | 85 mm | |
| Length | 190 mm | |
| Weight | 800 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42021250 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |