WL 05 | GT LINE
Small parts container, transparent, (L x W x D) 245 x 130 x 30 mm, WL 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3185 € *
Available: 1 pcs.
Transparent PP Box, WL 05, GT LINE
The WL 05 is a small shock-proof polypropylene component box without compartments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | small parts container | |
| ESD protection | No | |
| Colour | transparent | |
| Length | 245 mm | |
| Width | 130 mm | |
| Depth | 30 mm | |
| Weight | 150 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |