WL 04 | GT LINE
Small parts container, with 10 drawers, transparent, (L x W x D) 245 x 130 x 30 mm, WL 04
Unit Price (€ / pc.)
8.7346 € *
Available: 13 pcs.
Total Price:
8.73 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7346 €
10 pcs.
7.6874 €
*incl. VAT plus shipping costs
Subject to prior sale
Transparent PP Box, WL 04, GT LINE
The WL 04 is a small shock-proof polypropylene component box with 10 compartments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | small parts container | |
| ESD protection | No | |
| Colour | transparent | |
| Contents | with 10 drawers | |
| Length | 245 mm | |
| Width | 130 mm | |
| Depth | 30 mm | |
| Weight | 150 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |