WL 02 | GT LINE
Small parts container, with 13 drawers, transparent, (L x W x D) 163 x 120 x 30 mm, WL 02
Unit Price (€ / pc.)
5.7120 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7120 €
10 pcs.
5.0218 €
100 pcs.
4.4030 €
250 pcs.
4.2364 €
1000 pcs.
3.9746 €
*incl. VAT plus shipping costs
Subject to prior sale
Transparent PP Box, WL 02, GT LINE
The WL 02 is a small shock-proof polypropylene component box with 13 compartments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | small parts container | |
| ESD protection | No | |
| Colour | transparent | |
| Contents | with 13 drawers | |
| Length | 163 mm | |
| Width | 120 mm | |
| Depth | 30 mm | |
| Weight | 80 g | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |