EXPL.COMBILOCK | GT LINE
Combination lock, EXPL.COMBILOCK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8742 € *
Standard delivery time from the manufacturer is: On Request
Combination lock, EXPL.COMBILOCK, GT LINE
The EXPL.COMBILOCK is a combination lock designed to fit snug to the Waterproof range cases, mould so as not to swing out.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | combination lock | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83011000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |