B08803080 | GSR

Tap wrench, M12-M33, W1/2-W1.1/4, steel, DIN 1814, B08803080

Order No.: 09L0054
EAN: 4014176421220
MPN:
B08803080
B08803080 GSR Drills, Mills, Mounted Points, Cutting Discs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
104.244 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
104.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
104.244 €

Tap wrench, B08803080, GSR

The adjustable tap wrench made of die-cast zinc alloy Zamak 5 is ideal for taps with square drive to DIN 10, reamers, screw extractors and tools with square drive. It supports metric threads. The clamping jaws are precision-eroded, hardened and provide a secure hold. An environmentally friendly burnishing-nitriding process enhances the handles, one of which can be unscrewed and has a working hole for leverage. The tap wrench is supplied in a recyclable folding box and offers high stability and easy handling.

Technical specifications
Filter Property Value
Product type tap wrench
Thread size M12-M33, W1/2-W1.1/4
Material steel
Standard number DIN 1814
Logistics
Property Value
Country of origin CN
Customs tariff number 84661020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes