B08800070 | GSR

Tap wrench, M9-M27, zinc die-cast alloy, DIN 1814, B08800070

Order No.: 09L0005
EAN: 4014176390571
MPN:
B08800070
B08800070 GSR Drills, Mills, Mounted Points, Cutting Discs Image 1
B08800070 GSR Drills, Mills, Mounted Points, Cutting Discs Image 2
B08800070 GSR Drills, Mills, Mounted Points, Cutting Discs Image 3
B08800070 GSR Drills, Mills, Mounted Points, Cutting Discs Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.702 € *
Available in 5 Days: 19 pcs. - if ordered today
Total Price:
30.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.702 €

Tap wrench, B08800070, GSR

The adjustable tap wrench made of die-cast zinc alloy Zamak 5 is ideal for taps with square drive to DIN 10, reamers, screw extractors and tools with square drive. It supports metric threads from M 9 to M 27 and Whitworth threads from W 7/16‘ to 1’. The clamping jaws are precision-eroded, hardened and provide a secure hold. An environmentally friendly burnishing-nitriding process refines the handles, one of which can be unscrewed and has a working hole for leverage. The tap wrench is supplied in a recyclable folding box and offers high stability and easy handling.

Technical specifications
Filter Property Value
Product type tap wrench
Thread size M9-M27
Material zinc die-cast alloy
Standard number DIN 1814
Logistics
Property Value
Country of origin CN
Customs tariff number 84661020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes