B08800020 | GSR

Tap wrench, M1-M8, zinc die-cast alloy, DIN 1814, B08800020

Order No.: 09L0000
EAN: 4014176390526
MPN:
B08800020
B08800020 GSR Drills, Mills, Mounted Points, Cutting Discs Image 1
B08800020 GSR Drills, Mills, Mounted Points, Cutting Discs Image 2
B08800020 GSR Drills, Mills, Mounted Points, Cutting Discs Image 3
B08800020 GSR Drills, Mills, Mounted Points, Cutting Discs Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2705 € *
Available in 5 Days: 11 pcs. - if ordered today
Total Price:
8.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.2705 €

Tap wrench, B08800020, GSR

The adjustable tap wrench made of die-cast zinc alloy Zamak 5 is ideal for taps with square drive to DIN 10, reamers, screw extractors and tools with square drive. It supports metric threads from M 1 to M 8 and Whitworth threads from W 1/16‘ to 5/16’. The clamping jaws are precision-eroded, hardened and provide a secure hold. An environmentally friendly burnishing-nitriding process refines the handles, one of which can be unscrewed and has a working hole for leverage. The tap wrench is supplied in a recyclable folding box and offers high stability and easy handling.

Technical specifications
Filter Property Value
Product type tap wrench
Thread size M1-M8
Material zinc die-cast alloy
Standard number DIN 1814
Logistics
Property Value
Country of origin CN
Customs tariff number 84661020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes