B02016300 | GSR
Machine tap, 140 mm, shaft Ø 18 mm, M22, steel, DIN 376, B02016300
Order No.: 09L0124
EAN: 4014176243983
MPN:
B02016300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.206 € *
Available in 5 Days: 19 pcs. - if ordered today
Machine tap, B02016300, GSR
Professional GSR machine tap for the production of nominal internal threads according to DIN ISO 13 from Gustav Stursberg. Suitable for the production of blind holes, the tool has a spiral flute and 2-3 flute lead, made from cobalt-alloyed high-speed steel (HSS-E), right-hand cutting (RH), square-edged to DIN 10, vaporised design, suitable for use in stainless steels. Packed in sturdy plastic box.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | machine tap | |
| Thread size | M22 | |
| Length | 140 mm | |
| Material | steel | |
| Standard number | DIN 376 | |
| Shaft Diameter | 18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 82074010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |