B01005230 | GSR
Machine tap, 100 mm, shaft Ø 10 mm, M10, steel, DIN 371, B01005230
Order No.: 09L0106
EAN: 4014176233663
MPN:
B01005230
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.205 € *
Available in 5 Days: 18 pcs. - if ordered today
Machine tap, B01005230, GSR
Professional GSR machine tap from Gustav Stursberg for the production of nominal internal threads according to DIN ISO 13. Suitable for the production of through holes. The tool has a peel cut and 4-5 flute lead, made from cobalt-alloyed high-speed steel (HSS-E), right-hand cutting (RH). Vaporised version, suitable for use in stainless steels. Square to DIN 10, packed in a sturdy plastic box.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | machine tap | |
| Thread size | M10 | |
| Length | 100 mm | |
| Material | steel | |
| Standard number | DIN 371 | |
| Shaft Diameter | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 82074010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |