B00902020 | GSR
Screw extractor kit, M3-M24, steel, DIN 377, B00902020
Order No.: 09L0097
EAN: 4014176231805
MPN:
B00902020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0305 € *
Available in 5 Days: 16 pcs. - if ordered today
Screw extractor set, B00902020, GSR
Professional GSR screw extractor set from Gustav Stursberg. The left-hand screw extractors have a square shank for clamping in adjustable tap wrenches or in extensions according to DIN 377. GSR screw extractors are used for removing torn screws and broken screw heads. The tool is made from alloyed tool steel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw extractor kit | |
| Thread size | M3-M24 | |
| Material | steel | |
| Standard number | DIN 377 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |