B00612130 | GSR
Tool holder, 100 mm, M5-M12, B00612130
Order No.: 09L0076
EAN: 4014176173051
MPN:
B00612130
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7215 € *
Available in 5 Days: 6 pcs. - if ordered today
Tool holder, B00612130, GSR
Professional GSR tool holder with ratchet for holding tools with square drive to DIN 10. Enables clamping of various square drive sizes. The adjustable toggle also makes it possible to work in hard-to-reach places. The tool is equipped with a switch for directional adjustment. The recessed centring eye enables a plumb cut to be made without the aid of a right angle. Tool in ecological cardboard packaging.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tool holder | |
| Version | with ratchet, M5-M12 | |
| Thread size | M5-M12 | |
| Length | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82051000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |