B00612120 | GSR

Tool holder, 85 mm, M3-M10, B00612120

Order No.: 09L0075
EAN: 4014176173044
MPN:
B00612120
B00612120 GSR Drills, Mills, Mounted Points, Cutting Discs Image 1
B00612120 GSR Drills, Mills, Mounted Points, Cutting Discs Image 2
B00612120 GSR Drills, Mills, Mounted Points, Cutting Discs Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.6255 € *
Available in 5 Days: 26 pcs. - if ordered today
Total Price:
13.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.6255 €

Tool holder, B00612120, GSR

Professional GSR tool holder with ratchet for holding tools with square drive to DIN 10. Enables clamping of various square drive sizes. The adjustable toggle also makes it possible to work in hard-to-reach places. The tool is equipped with a switch for directional adjustment. The recessed centring eye enables a plumb cut to be made without the aid of a right angle. Tool in ecological cardboard packaging.

Technical specifications
Filter Property Value
Product type tool holder
Version with ratchet, M3-M10
Thread size M3-M10
Length 85 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 82051000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes