B00612030 | GSR
Tool holder, 100 mm, M5-M12, B00612030
Order No.: 09L0071
EAN: 4014176226337
MPN:
B00612030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6140 € *
Available in 5 Days: 22 pcs. - if ordered today
Tool holder, B00612030, GSR
Professional GSR tool holder with ratchet for holding tools with square drive to DIN 10. Enables clamping of various square drive sizes. The adjustable toggle also makes it possible to work in hard-to-reach places. The tool is equipped with a switch for directional adjustment. Tool in ecological cardboard packaging.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tool holder | |
| Version | with ratchet, M5-M12 | |
| Thread size | M5-M12 | |
| Length | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82051000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |