00708080 | GSR
Thread cutting assortment, M3-M12, steel, 00708080
Order No.: 09L0066
EAN: 4014176118199
MPN:
00708080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.3840 € *
Available in 5 Days: 17 pcs. - if ordered today
Thread cutting assortment, 00708080, GSR
Professional GSR thread cutting assortment for the production of external and internal threads from Gustav Stursberg. The die is pre-slotted (form B) and has a skiving cut on both sides. The finish cutter enables a thread to be cut in a single operation. The square is manufactured in accordance with DIN 10. The tool is made from high-speed steel (HSS) and is right-hand cutting (RH).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thread cutting assortment | |
| Version | 45 pieces | |
| Thread size | M3-M12 | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82051000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |