00708060 | GSR
Tap bit kit, M3-M12, steel, 00708060
Order No.: 09L0064
EAN: 4014176118175
MPN:
00708060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.4925 € *
Available in 5 Days: 15 pcs. - if ordered today
Hand tap and core drill set, 00708060, GSR
Professional GSR thread cutting assortment for the production of external and internal threads from Gustav Stursberg. The die is pre-slotted (form B) and has a skiving cut on both sides. The finish cutter enables a thread to be cut in a single operation. The square is manufactured in accordance with DIN 10. The tool is made from high-speed steel (HSS) and is right-hand cutting (RH).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tap bit kit | |
| Version | 30 pieces | |
| Thread size | M3-M12 | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82051000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |