00708030 | GSR
Cutting die kit, M3-M12, steel, 00708030
Order No.: 09L0061
EAN: 4014176118144
MPN:
00708030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.725 € *
Available in 5 Days: 37 pcs. - if ordered today
Cutting die set, 00708030, GSR
Professional GSR round die for the production of external threads from Gustav Stursberg. The cutting die is pre-slotted (shape B) and has a skiving cut on both sides. The tool is made of high-speed steel (HSS) and is right-hand cutting (RH). Safely packed in a transparent plastic box.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting die kit | |
| Version | 8 pieces | |
| Thread size | M3-M12 | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82051000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |