00708020 | GSR
Tap bit kit, M3-M10, steel, 00708020
Order No.: 09L0060
EAN: 4014176054732
MPN:
00708020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.5881 € *
Available in 5 Days: 16 pcs. - if ordered today
Combi bit set, 00708020, GSR
Professional GSR single-cut tap for the production of standardised internal threads from Gustav Stursberg. The finish tap enables a thread to be cut in a single operation. The square is manufactured in accordance with DIN 10. The tool is made of ground high-speed steel (HSS-GE), right-hand cutting (RH). Safely packed in a transparent plastic box. Scope of delivery: 1 piece per size M3, M4, M5, M6, M8, M10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tap bit kit | |
| Version | 7 pieces | |
| Thread size | M3-M10 | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82051000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |