00708010 | GSR
Countersink kit, steel, DIN 335, 00708010
Order No.: 09L0059
EAN: 4014176054725
MPN:
00708010
Unit Price (€ / pc.)
35.6881 € *
Available: 1 pcs.
Available in 5 Days: 5 pcs. - if ordered today
Countersink set, 00708010, GSR
Professional GSR taper and deburring countersink from Gustav Stursberg. Suitable for countersinking to DIN 74 AF (medium) and DIN 74 BF (fine). 90° countersinking angle, 3 cutting edges and round shank. Enables chatter-free and burr-free countersinking. The tool has high concentricity and a precision-ground shank. The countersink is ground with CBN grinding material made of high-speed steel (HSS-G), right-hand cutting (RH). Scope of delivery: 1 countersink each with 6.3, 8.3, 10.4, 12.4, 16.5, 20.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | countersink kit | |
| Version | 6 pieces | |
| Material | steel | |
| Standard number | DIN 335 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82079091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |