00706210 | GSR
Hand tap kit, 63 mm, shaft length 6 mm, M8, steel, DIN 352, 00706210
Order No.: 09L0085
EAN: 4014176706211
MPN:
00706210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1975 € *
Available: 1 pcs.
Available in 5 Days: 8 pcs. - if ordered today
Hand tap set, 00706210, GSR
Professional GSR hand tap set for the production of standardised internal threads to DIN13 from Gustav Stursberg. The HGB set consists of a pre-cutter, centre cutter and finish cutter. The pre-cutter is marked with a ring, the centre cutter with two rings and the finish cutter without a ring. Square in accordance with DIN 10. Tool is made of ground high-speed steel (HSS-G), right-hand cutting (RH). Safely packed in a transparent plastic box.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hand tap kit | |
| Thread size | M8 | |
| Length | 63 mm | |
| Material | steel | |
| Standard number | DIN 352 | |
| Shaft length | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82051000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |