HB28CA | GREWUS
Signal transmitter, 85 dB, 12 VDC, 20 mA, black, HB28CA
Order No.: 36M395
EAN: 4099891541828
MPN:
HB28CA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7243 € *
Standard delivery time from the manufacturer is: On Request
Buzzers, type GREWUS HB28CA.
With electronic system, for permanent sound; Rated voltage: 12 V. Operating voltage range: 5.0 to 28 V. Resonant frequency: 2900 Hz (±500 Hz). Sound pressure level: 85 dB(A). Current consumption: max. 20 mA. Operating temperatures: –20 to +75 °C. Degree of protection: IP 65. Weight: 40 g.
Type: HB28CA, buzzer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | signal transmitter | |
| Sound pressure level | 85 db | |
| Voltage | 12 VDC | |
| Rated current | 20 mA | |
| Colour | black | |
| Resonance frequency | 2900 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |