BME1312S-02A | GREWUS

SMD signal transmitter, 240 Ω, 85 dB, 12 VDC, 40 mA, black, BME1312S-02A

Order No.: 36M344
EAN: 4099891541637
MPN:
BME1312S-02A
BME1312S-02A GREWUS Acoustic Signal Transmitters Image 1
BME1312S-02A GREWUS Acoustic Signal Transmitters Image 2
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

SMD buzzers, type GREWUS BME1312S-02A.

Operating voltage: 8.0 to 16 V. Rated voltage: 12 V. Current consumption: max. 40 mA. Frequency: 2400 Hz. Sound pressure: min. 85 dB(A). Impedance: 240 ohm. DC resistance: 120 ohm. Operating temperatures: –30 to +105 °C. Color: gray. Weight: 2.0 g.

Type: BME1312S–02A, buzzer

Technical specifications
Filter Property Value
Version SMD signal transmitter
Impedance 240 Ω
Sound pressure level 85 db
Voltage 12 VDC
Rated current 40 mA
Colour black
Resonance frequency 2400 Hz
Logistics
Property Value
Country of origin CN
Customs tariff number 85318040
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No