GTH1170-GE | Greisinger

Greisinger temperature measuring device, GTH1170-GE, 600000

Order No.: 22K1125
EAN: 4099891463076
MPN:
GTH1170-GE
600000
GTH1170-GE Greisinger Thermometers and Displays
Image may differ

GTH 1170, thermometer

for high-speed measuring rates using NiCr-Ni probes. Measuring cycle: approx. 3 measurements per second, MIN/MAX memory, Hold function and Auto-Off. Measuring ranges/tolerance: - 65 to +199.9 °C/±0.05%, or - 65 to +1150 °C/±0.1%. Resolution: 0.1/1.0 °C. Probe connection: tab terminals, double-pole for NiCr-Ni. Display: 3 1/2-digit LCD (13 mm height). Operating temperatures: - 25 to +50 °C. Operating mode: 9.0-V battery IEC 6F22. Battery life: approx. 2000 h. Battery test: automatic battery low alarm BAT. Cable resistance: to 50 m max. 0.1 °C deviation. Dimensions: 106 x 67 x 30 mm. Weight with battery: approx. 135 g.

Technical specifications
Filter Property Value
Product type temperature measuring device
min. operating temperature -65 °C
max. operating temperature 1150 °C
Resolution 1 °C
Accuracy ±1 %
Logistics
Property Value
Country of origin DE
Customs tariff number 90251900
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes