GPT-1155-GE | Greisinger
Greisinger panel temperature gauge, GPT-1155-GE, 600296
GPT 1155, panel thermometer
Measuring range - 50 to +1150 °C
resolution: 0.1 °C. Operating temperatures: 0 to +50 °C. Display: 3 1/2-digit LCD (13 mm height). Current consumption: approx. 1.0 mA. Power supply: 9.0 V to 12 VDC. Dimensions: W 78, H 38, D 22 mm. Control panel cutout: 73.2 x 36 mm. Mounting: with snap-on frame
High precision; Tolerances: better than 1.0 % ±1 D in the range from - 20 to +550 °C and 920 to 1150 °C, better than 1.5% at 550 to 920 °C, measured at the rated temperature of +25 °C. Sensor: type K (NiCr-Ni). Temperature probe: type GTU 300/152 approx. 1
| Filter | Property | Value |
|---|---|---|
| Product type | panel temperature gauge | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C | |
| Resolution | 0.1 °C | |
| Accuracy | ±1 % |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90251900 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |