GMH3330-GE | Greisinger

Greisinger climate measuring device, GMH3330-GE, 600343

Order No.: 21K8772
EAN: 4099891462079
MPN:
GMH3330-GE
600343
GMH3330-GE Greisinger Thermometers and Displays
Image may differ

Type: GMH 3330, climate measuring unit

Technical specifications
Filter Property Value
Product type climate measuring device
Version for humidity, temperature, dew point, dew point distance, enthalpy, flow velocity
min. operating temperature -40 °C
max. operating temperature 120 °C
Resolution 0.1 °C
Accuracy ±0.4 %
Logistics
Property Value
Country of origin DE
Customs tariff number 90258040
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes